SL Power ( Ault / Condor ) GLC65-24

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 24V; 2.7A; 90-264V In; Open Frame; Panel Mount; 65W; GLC65 Series
Manufacturer #: GLC65-24
Allied Stock #: 70152061

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 70151846
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Current, Input : 1.7 A (Max.)
Current, Output : 2.7 A
Dimensions : 5" L x 3" W
Frequency, Operating : 47 to 63 Hz
Input Voltage : 90-264 VAC
Line Regulation : 2%
Load Regulation : 2%
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : Switching
Power Rating : 65 W
Power, Output : 64.8 W
Primary Type : AC-DC
Product Header : Switching Power Supply
Series : GLC65 Series
Special Features : Remote Sense
Standards : Approved to UL1950, CSA22.2 No.950, IEC950 and EN60950
Temperature, Operating : 0 to +50 °C
Type : Embedded
Voltage, Input Range : 90-264 VAC
Voltage, Output : 24 VDC

Overview

The SL Power Electronics GLC65 family is a Series of single output, open-frame AC/DC power supplies. These switch mode power supplies come in a compact size of 3 x 5.0 x 1.06 inches, the GLC65 provides 65W with up to 94% efficiency. The GLC65 power supplies operate at universal input range of 90 to 264Vac. The power supplies are fully protected against short circuit and output overload. The GLC65 Series of switching power supplies are ideal for commercial applications.

Product Added to Cart
SL Power ( Ault / Condor )
Power Supply; AC-DC; 24V; 2.7A; 90-264V In; Open Frame; Panel Mount; 65W; GLC65 Series
Allied Stock #: 70152061
Mfr's Part #: GLC65-24
$78.550 Each
Quantity added: