SL Power ( Ault / Condor ) GLC40BG

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 5.1V@3A; 15V@1.5A; -15V@0.4A; 90-264V In; Open Frame; GLC40
Mfr. Part#: GLC40BG
Allied Stock#: 70151717

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Item updated.
See Part #: 70151770
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Current, Output : 3A@5.1V, 1.5A@15V, 0.4A@-15V
Input Voltage : 90-264 VAC
Mounting Type : Panel Mount
Number of Outputs : 3 Output
Operation : Switching
Power, Output : 40 W
Primary Type : AC-DC
Product Header : Switching Power Supply
Series : GLC40 Series
Special Features : 2 Year Warranty
Type : Embedded
Voltage, Input Range : 90-264 VAC
Voltage, Output : 5.1 VDC, 15 VDC, -15 VDC

Overview

The SL Power Electronics GLC40 family is a Series of single and multiple output, open-frame AC/DC power supplies. These switch mode power supplies come in an industry standard footprint of 3 x 5 x 1.25 inches, the GLC40 provides 40W with up to 70% efficiency. The GLC40 power supplies operate at universal input range of 90 to 264Vac. The power supplies are fully protected against short circuit and output overload. The GLC40 Series of switching power supplies are ideal for commercial applications.

Product Added to Cart
SL Power ( Ault / Condor )
Power Supply; AC-DC; 5.1V@3A; 15V@1.5A; -15V@0.4A; 90-264V In; Open Frame; GLC40
Allied Stock #: 70151717
Mfr's Part #: GLC40BG
$79.150 Each
Quantity added: