Location: 
All Products

SL Power ( Ault / Condor ) GECA40DG

SL Power ( Ault / Condor ) - GECA40DG - SL POWER CONDOR,  Embedded Switch Mode Power Supply (SMPS) View larger image View larger image
Image may be a representation.
See specs for product details.

SL Power ( Ault / Condor ) SL POWER CONDOR, Embedded Switch Mode Power Supply (SMPS)
Mfr. Part#:
GECA40DG

Allied Stock#: 70151771
 

Resources

View GECA40DG Datasheet Datasheet

View More from SL Power ( Ault / Condor ) >>
Pricing (USD) & Availability
Standard Pricing
$29.35 (Each)
1$29.350
2$27.950
5$26.830
10$25.760
Availability

86 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: GEC
Brand/Series: GECA Series
Configuration: Open Frame
Current, Output: 3.5A, 24VDC
Input Voltage: 90-246 VAC
Mounting Type: Panel Mount
Number of Outputs: 3
Operation: Switching
Power, Output: 40 W
Special Features: 2-Years Warranty
Type: Embedded
Voltage, Output: 5 VDC, 24 VDC, -12 VDC

Overview

Switch Mode, Single and Multiple Output, Commercial Power Supply, GECA40 Series
The SL Power Electronics GECA40 family is a series of single and multiple output, open-frame AC/DC power supplies. These switch mode power supplies come in an industry standard footprint of 3 x 5 x 1.25 inches, the GECA40 provides 40W with up to 80% efficiency. The GECA40 power supplies operate at universal input range of 90 to 264Vac and operating temperature range of 0°C to +45°C at full rated output power; derate output current and total output power by 2.5% per °C above 45°C. The GECA40 models come with standard outputs ranging from 5V to 24V. The power supplies are fully protected against short circuit and output overload. The GECA40 series of power supplies are designed specifically for the volume commercial OEM who is looking for a reliable power source at a budget price.