SL Power ( Ault / Condor ) CENB1090A1251F01

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 12V; 7A; 100-240V In; Enclosed; Desktop; External; 84W; CENB Series
Mfr. Part#: CENB1090A1251F01
Allied Stock#: 70025071

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • This item cannot be backordered online. Maximum order amount is 8
Pricing (USD) & Availability
Standard Pricing
$58.700 (Each)
1 $58.700
10 $56.110 (Save 4%)
25 $53.730 (Save 8%)
50 $51.540 (Save 12%)
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 7 A
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Desktop
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 84 W
Primary Type : AC-DC
Series : CENB Series
Special Features : 3 Year Warranty
Type : External
Voltage, Input Range : 100-240 VAC
Voltage, Output : 12 VDC

Overview

Switch Mode Desk Top Power Adapter, C14, CENB1090 Series
The AULT CENB1090 is a series of 90W ErP level V compliant desktop power supplies. These switch mode desktop power supplies have a 100 to 240 Vac universal input with a low standby power and high efficiency. The CENB1090 switch mode power supply comes with an IEC320 – C14 class I grounded plug, see accessory link for available cables and plugs. Typical applications for these plug-in power supplies are in ITE commercial.

Product Added to Cart
SL Power ( Ault / Condor )
Power Supply; AC-DC; 12V; 7A; 100-240V In; Enclosed; Desktop; External; 84W; CENB Series
Allied Stock #: 70025071
Mfr's Part #: CENB1090A1251F01
$58.700 Each
Quantity added: