SL Power ( Ault / Condor ) MENB1010A0903N01
Power Supply,AC-DC,9V,1A,100-240V In,Enclosed,Desktop,Medical,9W,MENB1010 Series
Mfr. Part #: MENB1010A0903N01 / RS Stock #: 70025100
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Input Voltage Range
100-240 VAC
Mounting Type
Desktop
Number of Outputs
1 Output
Operation
Switching
Output Current
1 A
Output Power
12 W
Output Voltage
9 VDC
Primary Type
AC-DC
Series
MENB1010 Series
Special Features
3 Year Warranty
Type
Medical
Overview
Features: 100-240 VAC Universal Input Meets EISA2007, CEC Efficiency Level V, EU (EC) No 278/2009 Phase II Desktop and Wall Mount Models 5 V to 24 V Single Output Models Up to 15 W Modified and Custom Designs Available Regulated Output with Low Ripple Impact Resistant Polycarbonate Enclosure No Load Power Consumption <0.3 W Limited Power Source Certified to UL/EN/IEC60601-1 3-Year Factory Warranty