SL Power ( Ault / Condor ) HC48-1.0-A+
Power Supply,AC-DC,48V,1A,100-240V In,Open Frame,Panel Mnt,Linear,48W,HC Series
Mfr. Part #: HC48-1.0-A+ / RS Stock #: 70152084
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Commercial Applications
Configuration
Open Frame
Current Rating
1 A
Frequency
47 to 63 Hz GHz
Input Voltage Range
100-240 VAC
Line Regulation
0.05 %
Load Regulation
0.05 %
Mounting Type
Panel Mount
Number of Outputs
1 Output
Operating Temperature
0 to 50 °F
Operation
Linear
Output Current
1 A
Output Power
48 W
Output Voltage
48 VDC
Primary Type
AC-DC
Product Header
Linear Power Supply
Series
HC Series
Special Features
Remote Sense
Standards
Commercial UL⁄CSA TUV⁄IEC Approved to UL1950, CSA C22.2 No. 950 L3, TUV Certified to EN60950
Temperature Coefficient
±0.01%⁄°C (Max.) °F
Type
Embedded
Overview
Commercial / Medical International + Linears
l
UL1950 Approved without D3 Deviation
World-Wide AC Input Ranges
World-Wide Safety Standards
Industry Standard Packages
VDE/IEC Transformer Construction
TÜV Approved, IEC 950
CSA Approved, 22.2,234
Two-Hour Burn-In with Cycling
Three-Year Warranty
Capacitors Have Highest C/V and Ripple Current Ratings in Industry
Anti-Latchup Circuit on Duals and Triples
MTBF of Over 200,000 Hours Per MIL Handbook 217D on Most Units
l