SKF Motion Technologies LUJR 16

Image may be a representation.
See specs for product details.
Linear ball bearing; shaft guide; shaft block; shaft seal; 16mm; 630N static load
Manufacturer #: LUJR 16
Allied Stock #: 71330699

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$70.83 (Each)
1 $70.83
5 $66.72
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacity, Load : 630 N
Series : LUJR Series
Shaft Size : 0.63" (16mm)
UPC Code : 7316577656605

Overview

The linear ball bearing (also called ball bushing or shaft guiding) consists of a polymeric cage with raceway segments made of hardened steel to guide the ball sets within the complete system. Recirculating balls provide unlimited stroke at low friction movement.

SKF linear ball bearings are available in two design ranges: the LBBR series (ISO series 1) and the LBC series (ISO series 3), interchangeable with other SKF and ISO linear ball bearings.

SKF linear ball bearings are also available in a range of units that feature lightweight, cast aluminum housings. Combined with SKF shafts and accessories, this complete offer can be used to develop simple, cost-effective linear guiding systems for a wide variety of applications.

Product Added to Cart
SKF Motion Technologies
Linear ball bearing; shaft guide; shaft block; shaft seal; 16mm; 630N static load
Allied Stock #: 71330699
Mfr's Part #: LUJR 16
$70.830 Each
Quantity added: