SKF Motion Technologies GCL 6200

Image may be a representation.
See specs for product details.
Slide table; standard; cross roller assembly; steel; 4760N static load; 130mm stroke
Mfr. Part#: GCL 6200
Allied Stock#: 71313529
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$2,189.020 (Each)
1 $2,189.020
3 $2,062.120 (Save 6%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Overview

GCL and GCLA are pre-assembled slides made of steel or aluminium and crossed roller precision rail guides for applications that require highest guiding accuracy and guiding stiffness.

For easy mounting, there are predefined interfaces in both top and base. For GCL and GCLA, the stroke is limited by internal end stops.

Features and Benefits:

  • Top and base plates available in blackened steel or cast iron depending on size (GCL) or aluminium (GCLA)
  • Standard patterns of attachment holes for easy mounting
  • Upper and lower surfaces are ground
  • Very low friction
  • Reference face parallel to the slide axis (opposite of screws for clearance adjustment)
  • Internal stops to limit the stroke

  • Product Added to Cart
    SKF Motion Technologies
    Slide table; standard; cross roller assembly; steel; 4760N static load; 130mm stroke
    Allied Stock #: 71313529
    Mfr's Part #: GCL 6200
    $2,189.020 Each
    Quantity added: