Red Lion Controls SLX-8MS-1
Ethernet Switch, Managed, 8 Port, RJ45, 10 to 30 VDC, SlimLine Plus SLX Series
Mfr. Part #: SLX-8MS-1 / RS Stock #: 70401202
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,007.64
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Family Name
Sixnet Networking Series
Mounting Type
DIN Rail Mount
Number of Ports
8
Protocol Type
RJ45
Supply Voltage
12 VDC ; 18 VDC ; 24 VDC
Switch Type
Managed
Temperature Range
-40 to 85 C
Type
Managed Switch
Voltage Rating
10-30 VDC
Overview
The SLX line of unmanaged industrial Ethernet switches are designed to meet performance requirements that extreme applications demand. Available in 5, 6, 8 or 9 port options, our unmanaged SLX switches offer protected circuitry and tough DIN rail metal packaging to ensure rugged reliability and long-term service in harsh environments. With over 1,000,000 hours MTBF, industrial networks will stay up and running for many years to come.
Features:
8 RJ45 Ethernet (10/100) Ports
High Performance and Value
Hardened Design for Medium or Heavier Industrial Networking Applications
Slim Packaging Fits on Your DIN Rail
Dual Power Inputs Keeps You Running
Plug-and-Play Saves You Time and Money
Features: