Simpson S664-1-2-0-1-0
Panel Meter,Freq,Elec,LED,Range 1 Hz-35 kHz,Cut-Out 3.62x1.77",4 Dig,0.56" DigH
Mfr. Part #: S664-1-2-0-1-0 / RS Stock #: 70209759
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$368.88
3
$350.15
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
CE ; UL ; cUL
Casing Material
PBT-ABS
Dimensions, Cutout, Inches
92 W x 45 H mm
Display Digit Height
14.2 mm
Display Type
LED
Frequency Range
35 kHz (Pulse Max) GHz
Function
Frequency
Indicator
4-Digit
Maximum Opening Temperature
40 °C
Measurement Range
1 Hz to 35 kHz °F
Measuring Range
1 to 35 Hz to kHz
Minimum Operating Temperature
0 °C
Number of Digits
4
Operating Temperature
0 to 40 °F
Panel Cut Out
3.62×1.77 ”
Power Dissipation
3 VA
Primary Type
Electronic
Product Header
S664 Series Frequency Counter
Standards
UL Listed, cUL Listed, CE Marked
Supply Voltage
120 VAC
Temperature Range
0 to 40 C
Termination
Screw
Type
Electronic