Simpson M245-0-0-12-0
Panel Meter, 4.5 Digit LCD, 85-250VAC@40-440Hz, 4VA@85-250VAC, Input 2V
Mfr. Part #: M245-0-0-12-0 / RS Stock #: 70209725
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$273.40
3
$259.44
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
+/-0.04% %
Approvals
UL-Rated
Casing Material
Thermoplastic
Common Mode Rejection Ratio
90 dB (Min.) with 1 Kiloohms Unbalanced @ 60 Hz dB
Connection Type
Screw
Dimensions
2.36 in D
Dimensions, Cutout, Inches
68.8 x 22.6 mm
Display Digit Height
12.7 mm
Display Range
Limited
Display Resolution
100 μV
Display Type
LCD
Function
Voltmeter
Input Impedance
10 Megohms
Maximum Opening Temperature
55 °C
Measurement Range
2 VDC
Measuring Range
2 V
Meter Type
Digital
Minimum Operating Temperature
0 °C
Number of Digits
4.5
Operating Temperature
0 to 55 °C
Panel Cut Out
0.88x2.68 ”
Power Dissipation
2.5 VA ; 4.5 W
Primary Type
Electronic
Product Header
Mini-Max M245 Series Digital Panel Meter
Standards
UL Listed
Supply Voltage
85-250 VAC
Temperature Range
0 to 55 C
Type
Electronic
Weight
3.5 oz