Simpson M235-0-0-34-0
Panel Meter, 3.5 Digit LCD, 85-250VAC@40-440Hz, 4VA@85-250VAC, Input 200V TRMS
Mfr. Part #: M235-0-0-34-0 / RS Stock #: 70209730
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$248.90
10
$236.46
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
+/-0.5% %
Approvals
UL-Rated
Casing Material
Thermoplastic
Common Mode Rejection Ratio
90 dB (Min.) @ (w⁄1Kiloohms unbalanced @ 60Hz) dB
Connection Type
Screw
Dimensions
2.36 in D
Dimensions, Cutout, Inches
68.8 x 22.6 mm
Display Digit Height
12.7 mm
Display Range
Limited
Display Resolution
100 mV
Display Type
LCD
Function
Voltmeter
Indicator
3-1⁄2 Digit
Input Impedance
10 Megohms
Maximum Opening Temperature
55 °C
Measurement Range
200 VAC
Measuring Range
200 V
Meter Type
3-1⁄2 Digit Indicator
Minimum Operating Temperature
0 °C
Number of Digits
3.5
Operating Frequency
60 Hz
Operating Temperature
0 to 55 °C
Panel Cut Out
0.88x2.68 ”
Power Dissipation
4 VA
Primary Type
Electronic
Product Header
Mini-Max M235 Series Digital Panel Meter
Standards
UL Listed
Supply Voltage
85-250 VAC
Temperature Range
0 to 55 C
Type
Electronic
Weight
99.2 g
Overview
Overview:
M235 Has 3 1/2 Digits; M245 Has 4 1/2 Digits
85-250 VAC Power Supply Standard; 9-32 VDC Optional
Optional Negative Image, Bright Red Backlighting
Shallow, 2.36" (60 mm) Behind-Panel Depth
Standard Screw Terminals for Easy Installation
0.5" (12.7 mm) High LCD Display
Optional 12 VDC or 24 VDC Excitation Output
Additional Ranges and Options Available; Contact Allied