Simpson M135-0-0-14-0

Image may be a representation.
See specs for product details.
Panel Meter; Volt; Elec; LCD; Range 200VDC; Cut-Out 0.874x2.677"; 3-1/2 Dig; 0.5" DigH
Mfr. Part#: M135-0-0-14-0
Allied Stock#: 70209698
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$87.590 (Each)
1 $87.590
3 $83.210
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accuracy : ±0.1% %
Approvals : UL-Rated
Common Mode Rejection Ratio : 90 dB (Min.)
Connection Type : Wire Leads
Cut Out, Panel : 0.874×2.677 "
Depth : 0.43" (10.9mm)
Dimensions : 2.84" L x 0.945" H x 0.43" D
Dimensions, Cutout, Inches : 68.8 x 22.6 mm
Display Digit Height : 12.7 mm
Display Resolution : 100 mV
Display Type : LCD
Function : Voltmeter
Indicator : 3-1⁄2 Digit
Input Impedance : 10 Megohms
Input Voltage : 200 V
Material, Casing : ABS
Measuring Range : Maximum of 200 VDC
Meter Type : Digital
Number of Digits : 3.5 Digits
Power Dissipation : 2 mA (Max.)
Primary Type : Electronic
Product Header : Mini M135 Series Digital Panel Meter
Range, Measurement : 200 VDC
Series : M135 Series
Supply Voltage : 5 VDC
Temperature Range : 0 to +55 °C
Temperature, Opening, Maximum : 55 °C
Temperature, Operating : 0 to +55 °C
Temperature, Operating, Minimum : 0 °C
Type : Electronic
Weight : 28.3 g

Overview

Overview:

  • M135 Has 3 1⁄2 Digits; M145 Has 4 1⁄2 Digits
  • +5 VDC Power Supply Standard; ±5 VDC or +9 VDC Optional
  • Optional Negative Image, Bright Red Backlighting Available (with 5 VDC Power Supply)
  • Less Than 0.5" (12.7 mm) Behind-Panel Depth
  • 0.5" (12.7 mm) High LCD Display
  • Additional Ranges and Options Available; Contact Allied

  • Product Added to Cart
    Simpson
    Panel Meter; Volt; Elec; LCD; Range 200VDC; Cut-Out 0.874x2.677"; 3-1/2 Dig; 0.5" DigH
    Allied Stock #: 70209698
    Mfr's Part #: M135-0-0-14-0
    $87.590 Each
    Quantity added: