Simpson H335-1-21-020

Image may be a representation.
See specs for product details.
Panel Meter; Ammeter; Elec; LED; Range 200uADC; Cut-Out 3.62x1.77"; 3-1/2 Dig
Mfr. Part#: H335-1-21-020
Allied Stock#: 70209581
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$344.550 (Each)
1 $344.550
3 $327.320
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accuracy : ±0.1% %
Approvals : NEMA 4X, UL, cUL
Common Mode Rejection Ratio : 70 dB @ 50 to 60 Hz
Cut Out, Panel : 3.62×1.77 "
Depth : 0.157" (4mm)
Dimensions : 3.93" W x 2.04" H x 3.24" D
Dimensions, Cutout, Inches : 92 W x 45 H mm
Display Digit Height : 14.2 mm
Display Resolution : 0.1 mA
Display Type : LED
Function : Ammeter
Material, Casing : Flame Retardant ABS
Measuring Range : 0 to 200 μA dc
Number of Digits : 3.5 Digits
Primary Type : Electronic
Product Header : Hawk 3 Digital Panel Meter
Range, Measurement : 200 μADC
Series : H335 Series
Supply Voltage : 120 VAC
Temperature Range : 0 to +50 °C
Temperature, Opening, Maximum : +50 °C
Temperature, Operating : 0 to +50 °C
Temperature, Operating, Minimum : 0 °C
Type : Electronic

Overview

  • 1⁄8 DIN and 3.24" Depth Behind Panel
  • 7 Segment Bright Red 31⁄4, 4 or 41⁄2 Digit Display
  • All Parameters Set from Front Panel
  • 120 VAC Power, Optional 9-32 VDC Power
  • Peak/Valley and Password Lockout
  • Screw Terminal Connectors for Easy Installation
  • Optional Plug-In Output and Excitation Cards
  • Optional Plug-In of One, Two or Four 5-Amp Relay Cards
  • Model H335 Indicates 31⁄2 Digit, Model H340 Indicates 4 Digits, Model H345 Indicates 41⁄2 Digit
  • Additional Ranges and Options Available — Contact Your Local Allied Sales Representative

  • Product Added to Cart
    Simpson
    Panel Meter; Ammeter; Elec; LED; Range 200uADC; Cut-Out 3.62x1.77"; 3-1/2 Dig
    Allied Stock #: 70209581
    Mfr's Part #: H335-1-21-020
    $344.550 Each
    Quantity added: