Simpson G100-1-1-1-0

Image may be a representation.
See specs for product details.
Panel Meter; Three Phase; Elec; LCD; Range 0.5-120%; Cut-Out 3.62x3.62"; 3 Dig; Screw
Mfr. Part#: G100-1-1-1-0
Allied Stock#: 70209613
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$582.920 (Each)
1 $582.920
3 $553.770
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Approvals : CE
Connection Type : Screw
Current, Input : 5 A
Current, Primary : 5 to 6500 A
Cut Out, Panel : 3.62×3.62 "
Depth : 0.079" (2mm)
Dimensions : 3.79 H x 2.83 D In.
Dimensions, Cutout, Inches : 92 W x 92 H mm
Display Digit Height : 14.2 mm
Display Type : LCD
Frequency, Operating : 45-65 Hz
Function : Three Phase
Humidity : 75% (Max.) RH (Non-Condensing)
Input Voltage : 120/208 V
Measuring Range : 0.5 to 120 %
Number of Digits : 3 Digits
Primary Type : Electronic
Product Header : GIMA® Three Phase Digital Panel Meter
Range, Measurement : 0.5 to 120 %
Series : GIMA Series
Standards : IP 54
Supply Voltage : 115 VAC
Temperature Range : -10 to +65 °C
Temperature, Opening, Maximum : +65 °C
Temperature, Operating : -10 to +65 °C
Temperature, Operating, Minimum : -10 °C
Type : Electronic
Voltage, Primary : 60-50000 V
Weight : 14 Oz.

Overview

Overview:

  • One Meter to Measure All Your Values
  • 1⁄4 DIN (96 × 96 mm) Case Needs Only 2.80" (71 mm) Behind the Panel
  • Easy Installation — Software Detection/Correction of Wiring Errors
  • Wide Backlit LCD Display for Easy Viewing
  • Easy and Safe to Use — Four Keys Select All Parameters
  • Optional 230 VAC Power on Request
  • Optional Modibus Communications, on Request

  • Product Added to Cart
    Simpson
    Panel Meter; Three Phase; Elec; LCD; Range 0.5-120%; Cut-Out 3.62x3.62"; 3 Dig; Screw
    Allied Stock #: 70209613
    Mfr's Part #: G100-1-1-1-0
    $582.920 Each
    Quantity added: