Simpson 17732

Image may be a representation.
See specs for product details.
Panel Meter; Volt; E-mech; Analog; Range 0-250VAC; Stud; Dim 3"Lx3"H; Plastic; Accy +/-2
Manufacturer #: 17732
Allied Stock #: 70209217
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$103.16 (Each)
1 $103.16
3 $98.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accuracy : ±2% %
Application : For industrial and commercial
Approvals : RU
Case Material : High Density Black Phenolic
Connection Type : Stud
Cut Out, Panel : 2.83 Dia. in.
Dimensions : 3" L x 3" H
Dimensions, Cutout, Inches : 2.83 Dia. in.
Display Type : Analog
Function : Voltmeter
Impedance : 41166 Ohms
Indicator : Knife-Edge Pointer
Material, Casing : High Density Black Phenolic
Measuring Range : 0 to 250 VAC
Mounting Type : Stud
Movement : Iron-Vane, Magnetically Damped
Primary Type : Electromechanical
Product Header : Century Style Analog Panel Meter
Range, Measurement : 0 to 250 VAC
Response Time : 1.5 Sec. (Max.)
Series : 2153 Series
Standards : UL Recognized
Temperature Range : -20 to +65 °C
Temperature, Opening, Maximum : +65 °C
Temperature, Operating : -20 to +65 °C
Temperature, Operating, Minimum : -20 °C
Time, Response : 1.5 sec. (Max.)
Type : Electromechanical
Voltage Range : 0 to 250 VAC
Weight : 6 Oz.

Overview

Overview:
Century meters have plastic cases with glass windows and are UL Recognized. All Century DC meters have self-shielding movement (calibration is not affected by stray magnetic field or magnetic mounting). The listed AC meters have iron-vane type movements and are calibrated at 60 Hz. Other meter sizes and ranges are available — call Allied for details.
Features:

  • 2% Full Scale Accuracy
  • Rugged Black Plastic Case
  • Black Knife-Edge Pointer for Precision Reading

  • Product Added to Cart
    Simpson
    Panel Meter; Volt; E-mech; Analog; Range 0-250VAC; Stud; Dim 3"Lx3"H; Plastic; Accy +/-2
    Allied Stock #: 70209217
    Mfr's Part #: 17732
    $103.160 Each
    Quantity added: