Simpson 09560

Image may be a representation.
See specs for product details.
Panel Meter; Volt; E-mech; Analog; Range 0-10VDC; Stud; Dim 2.47"Lx2.47"H; Plastic
Manufacturer #: 09560
Allied Stock #: 70209360

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$101.87 (Each)
1 $101.87
3 $96.78
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accuracy : ± 2% F.S. %
Approvals : RU
Case Material : High Density Black Plastic
Connection Type : Stud
Cut Out, Panel : 2.22 in., 56.4 mm Dia.
Depth : 1.15" (29.2mm)
Diameter, Body : 2.17 in.
Diameter, Mounting Hole : 0.140 in.
Dimensions : 2.47" L x 2.47" H in.
Dimensions, Cutout, Inches : 2.22 Dia. in.
Display Type : Analog
Function : Voltmeter
Impedance : 1000 Ohms⁄V
Length, Scale : 2.3 in.
Material, Casing : Plastic
Measuring Range : 0 to 10 VDC
Movement : Annular, Self-Shielding
Primary Type : Electromechanical
Product Header : Wide-Vue Style Analog Panel Meter
Range, Measurement : 0 to 10 VDC
Repeatability : 2%
Resistance : ± 15%
Response Time : 1.5 Sec. (Max.)
Series : 1227 Series
Special Features : Extended Operating Temp
Standards : UL Recognized
Temperature Range : -20 to +65 °C
Temperature, Opening, Maximum : +65 °C
Temperature, Operating : -20 to +65 °C
Temperature, Operating, Minimum : -20 °C
Time, Response : 1.5 sec. (Max.)
Type : Electromechanical
Voltage Range : 0 to 10 V
Weight : 6 Oz.

Overview

Features:

  • Clear Acrylic Window for Wide Angle Visibility
  • Rugged Black Plastic Case
  • Black Spade Pointer for Easy Distant Reading
  • Optional Behind-Panel Mounting Bezel Kit
    Specifications:
  • Accuracy: ±2% F.S. (Iron-Vane), ±3% F.S. (Rectified)
  • Tracking: ±3%
  • Response Time: 1.5 Seconds Maximum
  • Operating Temperature: –4°F to +149°F (–20°C to +65°C)

  • Product Added to Cart
    Simpson
    Panel Meter; Volt; E-mech; Analog; Range 0-10VDC; Stud; Dim 2.47"Lx2.47"H; Plastic
    Allied Stock #: 70209360
    Mfr's Part #: 09560
    $101.870 Each
    Quantity added: