Simpson 06703

Image may be a representation.
See specs for product details.
Shunt; 5 A; 50 mV; 1%; 0.065 Ohms; Screw; 10-32; 5 ft. Leads; UL Recognized
Mfr. Part#: 06703
Allied Stock#: 70209199
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$61.870 (Each)
1 $61.870
3 $58.780
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accuracy : ±1 %
Current Rating : 5 A
Dimensions : 6.00" L x 1.25" W x 1.60" D
For Use With : Analogue Panel Meter, Digital Panel Meter
Includes : 5 Foot Leads
Maximum Current : 500
Resistance : 0.065 Ohms
Screw Size : 10-32
Series : Shunt Series
Type : Current Shunts
Voltage, Output : 50 mV

Overview

These shunts are adjusted for a 50 millivolt drop for use with analog and digital panel ammeters where external shunts are required. Portable shunts have phenolic bases and accept up to 200 amperes. Accuracy: ±1%. 5-foot leads (0.065 ohms) are included, except on models 06716 and 06717.

Product Added to Cart
Simpson
Shunt; 5 A; 50 mV; 1%; 0.065 Ohms; Screw; 10-32; 5 ft. Leads; UL Recognized
Allied Stock #: 70209199
Mfr's Part #: 06703
$61.870 Each
Quantity added: