Simpson 04610
Panel Meter, Ammeter, E-mech, Analog, Range 0-1mADC, Stud, Dim 1.31"Hx2.75"Dia.
Mfr. Part #: 04610 / RS Stock #: 70209536
Price
Qty.
Standard Price
1
$142.90
10
$135.75
25
$128.61
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
±2% F.S. mA
Approvals
RU
Casing Material
Plastic
Connection Type
Stud
Dimensions
1.31 in D
Dimensions, Cutout, Inches
2.82 Dia. in
Display Type
Analog
Function
Ammeter
Maximum Opening Temperature
65 °C
Measurement Range
0 to 1 mADC
Measuring Range
0 to 1 mADC
Meter Type
Milliammeter
Minimum Operating Temperature
-20 °C
Operating Temperature
-20 to 65 °C
Panel Cut Out
2.82 in., 71.6 mm Dia. DIN
Primary Type
Electromechanical
Product Header
Round Style Analog Panel Meter
Repeatability
0.02 %
Response Time
1.5 Seconds Maximum µs
Size
3 - 1?/2 in.
Standards
UL Recognized
Temperature Range
-20 to 65 C
Type
Electromechanical
UPC Code
74591804610
Weight
0.23 kg
Overview
Two different sizes, 2 1/2" and 3 1/2", are available in this popular style. Round meters have plastic cases with glass windows and are UL recognized. All DC versions have a self-shielding movement (calibration is not affected by stray magnetic field or magnetic mounting). AC meters listed have an iron-vane type movement and are calibrated at 60 Hz. Call Allied for sizes and ranges not shown.