Simpson 02619

Image may be a representation.
See specs for product details.
Panel Meter; Ammeter; E-mech; Analog; Range 0-50AAC; Stud; Dim 2.47"Lx2.47"H; Plastic
Mfr. Part#: 02619
Allied Stock#: 70209373

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$92.760 (Each)
1 $92.760
3 $88.120
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accuracy : ±2% %
Approvals : RU
Case Material : High Density Black Plastic
Connection Type : Stud
Cut Out, Panel : 2.22 in., 56.4 mm Dia.
Depth : 1.15" (29.2mm)
Diameter, Body : 2.17 in.
Diameter, Mounting Hole : 0.140 in.
Dimensions : 2.47" L x 2.47" H
Dimensions, Cutout, Inches : 2.22 Dia. in.
Display Type : Analog
Function : Ammeter
Impedance : 0.001 Ohms @ 60 Hz
Material, Casing : Plastic
Measuring Range : 0 to 50 A ac
Primary Type : Electromechanical
Product Header : Wide-Vue Style Analog Panel Meter
Range, Measurement : 0 to 50 AAC
Repeatability : 2%
Series : 1257 Series
Size : 2-1⁄2 in.
Size, Thread : 1⁄4-28
Special Features : Extended Operating Temp
Standards : UL Recognized
Temperature Range : -20 to +65 °C
Temperature, Opening, Maximum : +65 °C
Temperature, Operating : -20 to +65 °C
Temperature, Operating, Minimum : -20 °C
Time, Response : 1.5 sec. (Max.)
Type : Electromechanical

Overview

Features:

  • Clear Acrylic Window for Wide Angle Visibility
  • Rugged Black Plastic Case
  • Black Spade Pointer for Easy Distant Reading
  • Optional Behind-Panel Mounting Bezel Kit
    Specifications:
  • Accuracy: ±2% F.S. (Iron-Vane), ±3% F.S. (Rectified)
  • Tracking: ±3%
  • Response Time: 1.5 Seconds Maximum
  • Operating Temperature: –4°F to +149°F (–20°C to +65°C)

  • Product Added to Cart
    Simpson
    Panel Meter; Ammeter; E-mech; Analog; Range 0-50AAC; Stud; Dim 2.47"Lx2.47"H; Plastic
    Allied Stock #: 70209373
    Mfr's Part #: 02619
    $92.760 Each
    Quantity added: