Simpson 01298

Image may be a representation.
See specs for product details.
Transformer; Current; Donut; 150 A Prim.; 5 A Sec.; 30:1; 50 to 400 Hz; 1% ;
Manufacturer #: 01298
Allied Stock #: 70209340
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$52.25 (Each)
1 $52.25
3 $49.64
Availability

0 can ship immediately.

32 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accuracy : 1 %
Configuration : Encapsulated
Current, Primary : 150 A
Current, Secondary : 5 A
Diameter, Inner : 2.06 in.
Diameter, Outer : 3.56 in.
For Use With : The primary wire passing through the core, or by wrapping the secondary wires leading to the meter
Frequency : 50 to 400 Hz
Frequency Response : 50 to 400 Hz
Function : Current
Length, Lead : 2 ft
Power Rating : 2 VA
Primary Type : Current
Range, Measurement : 150 A
Series : Current Transformer Series
Standards : UL and CSA Approved
Technology : Inductive
Thickness : 1.1 in.
Type : Current Transformer

Overview



For use with AC analog and digital ammeters. Insert one turn primary type for use with switchboard and panel ammeters where external transformers are required. Rated at 2 VA input. All have 5 A output. All have 2’ leads.

Product Added to Cart
Simpson
Transformer; Current; Donut; 150 A Prim.; 5 A Sec.; 30:1; 50 to 400 Hz; 1% ;
Allied Stock #: 70209340
Mfr's Part #: 01298
$52.250 Each
Quantity added: