Simpson 01001

Image may be a representation.
See specs for product details.
Panel Meter; Ammeter; E-mech; Analog; Range 0-10AAC; Stud; Dim 1.31"Hx2.75"Dia.
Mfr. Part#: 01001
Allied Stock#: 70209525

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$90.83 (Each)
1 $90.83
3 $86.29
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accuracy : ±2% %
Application : For industrial and commercial
Approvals : RU
Connection Type : Stud
Cut Out, Panel : 2.82 in., 71.6 mm Dia.
Depth : 1.31" (33.3mm)
Diameter, Body : 2.75 in. (I.D), 3.50 in. (O.D)
Diameter, Mounting Hole : 0.16 in.
Dimensions : 1.31" H x 2.75" Dia.
Dimensions, Cutout, Inches : 2.82 Dia. in.
Display Type : Analog
Function : Ammeter
Impedance : 0.004 Ohms @ 60 Hz
Material, Casing : Plastic
Measuring Range : 0 to 10 A ac
Primary Type : Electromechanical
Product Header : Round Style Analog Panel Meter
Range, Measurement : 0 to 10 AAC
Repeatability : 2%
Series : AC Ammeter Series
Size : 3-1⁄2 in.
Size, Thread : 1⁄4-28
Standards : UL Recognized
Temperature Range : -20 to +65 °C
Temperature, Opening, Maximum : +65 °C
Temperature, Operating : -20 to +65 °C
Temperature, Operating, Minimum : -20 °C
Type : Electromechanical

Overview

Two different sizes, 21⁄2" and 31⁄2", are available in this popular style. Round meters have plastic cases with glass windows and are UL recognized. All DC versions have a self-shielding movement (calibration is not affected by stray magnetic field or magnetic mounting). AC meters listed have an iron-vane type movement and are calibrated at 60 Hz. Call Allied for sizes and ranges not shown.

Product Added to Cart
Simpson
Panel Meter; Ammeter; E-mech; Analog; Range 0-10AAC; Stud; Dim 1.31"Hx2.75"Dia.
Allied Stock #: 70209525
Mfr's Part #: 01001
$90.830 Each
Quantity added: