Siliconix / Vishay V80100PW-M3/4W

Image may be a representation.
See specs for product details.
V80100PW-M3/4W; Dual Schottky Diode; Common Cathode; 100V 80A; 3-Pin TO-3PW
Manufacturer #: V80100PW-M3/4W
Allied Stock #: 70617078

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$3.48 (Each)
50 $3.48
150 $3.18
300 $2.86
750 $2.33
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 5

Specifications

Configuration : Dual Common Cathode
Current, Forward, Continuous : 40 A
Rectifier Type : Schottky
Series : TMBS Series
Voltage, Forward : 0.84 V
Voltage, Repetitive Peak : 100 V

Overview

Features:

  • Trench MOS Schottky Technology
  • Low Forward Voltage Drop, Low Power Losses
  • High Efficiency Operation
  • Solder Bath Temperature 275°C Max. 10 s, Per JESD 22-B106
  • Compliant to RoHS Directive 2011/65/EU
  • Halogen-Free According to IEC 61249-2-21 Definition
    Applications:
  • For Use in Solar Cell Junction Box as a Bypass Diode for Protection, Using DC Forward Current without Reverse Bias

  • Product Added to Cart
    Siliconix / Vishay
    V80100PW-M3/4W; Dual Schottky Diode; Common Cathode; 100V 80A; 3-Pin TO-3PW
    Allied Stock #: 70617078
    Mfr's Part #: V80100PW-M3/4W
    $3.480 Each
    Quantity added: