Siliconix / Vishay V30150C-E3/4W
Diode Schottky 150V 30A
Mfr. Part #: V30150C-E3/4W / RS Stock #: 70617071
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$1.51
200
$1.48
500
$1.435
1000
$1.374
2500
$1.284
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Dual Common Cathode
Continuous Forward Current
15 A Amp
Forward Voltage
1.36 V mV
Rectifier Type
Schottky
Repetitive Peak Voltage
150 V
Series
TMBS Series
Overview
Features:
Trench MOS Schottky Technology
Low Forward Voltage Drop, Low Power Losses
High Efficiency Operation
Solder Bath Temperature 275°C Max. 10 s, Per JESD 22-B106
Compliant to RoHS Directive 2011/65/EU
Halogen-Free According to IEC 61249-2-21 Definition
Applications:
For Use in Solar Cell Junction Box as a Bypass Diode for Protection, Using DC Forward Current without Reverse Bias
Applications: