Siliconix / Vishay SUD23N06-31L-E3
SUD23N06-31L-E3 N-channel MOSFET Transistor, 23 A, 60 V, 3-Pin TO-252
Mfr. Part #: SUD23N06-31L-E3 / RS Stock #: 70026308
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2000
$0.93
20000
$0.88
100000
$0.83
200000
$0.79
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Maximum Operating Temperature
175 °C
Minimum Operating Temperature
-55 °C
Overview
Features:
Halogen-Free Option Available
Low-Side Switching
Low On-Resistance: 5
Low Threshold: 0.9 V (Typ.)
Fast Switching Speed: 35 ns (Typ.)
TrenchFET® Power MOSFETs: 1.5 V Rated
ESD Protected: 2000 V
Applications:
Drivers: Relays, Solenoids, Lamps, Hammers, Displays, Memories
Battery Operated Systems
Power Supply Converter Circuits
Load/Power Switching Cell Phones, Pagers
Halogen-Free Option Available
Applications: