Siliconix / Vishay SIHG73N60E-GE3
SiHG73N60E-GE3 N-channel MOSFET Transistor, 73 A, 600 V, 3-Pin TO-247AC
Mfr. Part #: SIHG73N60E-GE3 / RS Stock #: 70243819
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
500
$11.55
2500
$10.97
5000
$10.40
10000
$9.82
Product Specifications
Product Attribute
Attribute Value
Search
Channel Type
N
Configuration
Single
Drain Current
73 A
Drain to Source On Resistance
0.039 Ohms
Drain to Source Voltage
600 V
Fall Time
180 ns
Forward Transconductance
12 S
Forward Voltage, Diode
1.2 V
Gate to Source Voltage
20 V
Input Capacitance
7700 pF @ 100 V pF
Junction to Ambient Thermal Resistance
40 °C/W
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Number of Elements per Chip
1
Number of Pins
3
Operating and Storage Temperature
-55 to 150 C
Package Type
TO-247AC
Polarization
N-Channel
Power Dissipation
520 W
Resistance, Thermal, Junction to Case
0.24 °C/W
Temperature Operating Range
-55 to +150 °C
Total Gate Charge
48 nC
Turn Off Delay Time
290 ns
Turn On Delay Time
63 ns
Typical Gate Charge @ Vgs
241 nC @ 10 V
Voltage, Breakdown, Drain to Source
600 V
Overview
Features:
Low Figure-of-Merit (FOM)
Low Input Capacitance
Reduced Switching and Conduction Losses
Avalanche Energy Rated (UIS)
Ultra Low Gate Charge (UIS)
Applications:
Switch Mode Power Supplies (SMPS)
Power Factor Correction Power Supplies (PFC)
Lighting — HID and Fluorescent Ballast
Industrial— Welding, Induction Heating, Motor Drives, Battery Chargers, Renewable Energy, Solar