Siliconix / Vishay SI7818DN-T1-E3

Image may be a representation.
See specs for product details.
SI7818DN-T1-E3 N-channel MOSFET Transistor; 2.2 A; 150 V; 8-Pin PowerPAK 1212
Mfr. Part#: SI7818DN-T1-E3
Allied Stock#: 70026281

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.749 (Each)
3000 $0.749
6000 $0.709
9000 $0.669
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3000

Multiples Of: 3000

Specifications

Channel Type : N
Configuration : Quad Drain, Triple Source
Current, Drain : 2.2 A
Dimensions : 3.15 x 3.15 x 1.07 mm
Height : 0.042" (1.07mm)
Length : 0.124" (3.15mm)
Mounting Type : Surface Mount
Number of Elements per Chip : 1
Number of Pins : 8
Package Type : PowerPAK 1212-8
Power Dissipation : 1.5 W
Resistance, Drain to Source On : 0.142 Ω
Series : SI78 Series
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Minimum : -55 °C
Temperature, Operating, Range : -55 to +150 °C
Time, Turn-Off Delay : 25 ns
Time, Turn-On Delay : 10 ns
Transconductance, Forward : 17 S
Typical Gate Charge @ Vgs : 20 nC @ 10 V
Voltage, Drain to Source : 150 V
Voltage, Forward, Diode : 1.2 V
Voltage, Gate to Source : ±20 V
Width : 0.124" (3.15mm)

Overview

Features:

  • Halogen-Free Option Available
  • Low-Side Switching
  • Low On-Resistance: 5 Ω
  • Low Threshold: 0.9 V (Typ.)
  • Fast Switching Speed: 35 ns (Typ.)
  • TrenchFET® Power MOSFETs: 1.5 V Rated
  • ESD Protected: 2000 V

    Applications:
  • Drivers: Relays, Solenoids, Lamps, Hammers, Displays, Memories
  • Battery Operated Systems
  • Power Supply Converter Circuits
  • Load/Power Switching Cell Phones, Pagers

  • Product Added to Cart
    Siliconix / Vishay
    SI7818DN-T1-E3 N-channel MOSFET Transistor; 2.2 A; 150 V; 8-Pin PowerPAK 1212
    Allied Stock #: 70026281
    Mfr's Part #: SI7818DN-T1-E3
    $0.749 Each
    Quantity added: