Siliconix / Vishay SI7121DN-T1-GE3

Image may be a representation.
See specs for product details.
SI7121DN-T1-GE3 P-channel MOSFET Transistor; 9.6 A; 30 V; 8-Pin PowerPAK 1212
Mfr. Part#: SI7121DN-T1-GE3
Allied Stock#: 70616998

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.86 (Each)
300 $0.86
600 $0.843
1500 $0.817
3000 $0.783
7500 $0.731
15000 $0.671
30000 $0.602
Availability

0 can ship immediately.

3540 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 300

Multiples Of: 10

Specifications

Series : SI71 Series

Overview

Features:

  • Halogen-Free Option Available
  • Low-Side Switching
  • Low On-Resistance: 5 Ω
  • Low Threshold: 0.9 V (Typ.)
  • Fast Switching Speed: 35 ns (Typ.)
  • TrenchFET® Power MOSFETs: 1.5 V Rated
  • ESD Protected: 2000 V

    Applications:
  • Drivers: Relays, Solenoids, Lamps, Hammers, Displays, Memories
  • Battery Operated Systems
  • Power Supply Converter Circuits
  • Load/Power Switching Cell Phones, Pagers

  • Product Added to Cart
    Siliconix / Vishay
    SI7121DN-T1-GE3 P-channel MOSFET Transistor; 9.6 A; 30 V; 8-Pin PowerPAK 1212
    Allied Stock #: 70616998
    Mfr's Part #: SI7121DN-T1-GE3
    $0.860 Each
    Quantity added: