Siliconix / Vishay SI4346DY-T1-E3

Image may be a representation.
See specs for product details.
N-CHANNEL 30-V (D-S) MOSFET
Mfr. Part#: SI4346DY-T1-E3
Allied Stock#: 70026210

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.400 (Each)
2500 $0.400
5000 $0.380
7500 $0.360
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2500

Multiples Of: 2500

Specifications

Channel Type : N
Configuration : Quad Drain, Triple Source
Current, Drain : 5.9 A
Dimensions : 5 x 4 x 1.55 mm
Length : 0.196" (5mm)
Mounting Type : Surface Mount
Number of Elements per Chip : 1
Number of Pins : 8
Package Type : SO-8
Power Dissipation : 1.31 W
Resistance, Drain to Source On : 0.036 Ω
Series : SI43 Series
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Minimum : -55 °C
Temperature, Operating, Range : -55 to +150 °C
Time, Turn-Off Delay : 40 ns
Time, Turn-On Delay : 9 ns
Transconductance, Forward : 32 S
Typical Gate Charge @ Vgs : 6.5 nC @ 4.5 V
Voltage, Drain to Source : 30 V
Voltage, Forward, Diode : 1.1 V
Width : 0.157" (4mm)

Overview

Features:

  • Halogen-Free Option Available
  • Low-Side Switching
  • Low On-Resistance: 5 Ω
  • Low Threshold: 0.9 V (Typ.)
  • Fast Switching Speed: 35 ns (Typ.)
  • TrenchFET® Power MOSFETs: 1.5 V Rated
  • ESD Protected: 2000 V

    Applications:
  • Drivers: Relays, Solenoids, Lamps, Hammers, Displays, Memories
  • Battery Operated Systems
  • Power Supply Converter Circuits
  • Load/Power Switching Cell Phones, Pagers

  • Product Added to Cart
    Siliconix / Vishay
    N-CHANNEL 30-V (D-S) MOSFET
    Allied Stock #: 70026210
    Mfr's Part #: SI4346DY-T1-E3
    $0.400 Each
    Quantity added: