Siliconix / Vishay SI4168DY-T1-GE3

Image may be a representation.
See specs for product details.
MOSFET N-CH 30V 24A 8-SOIC
Mfr. Part#: SI4168DY-T1-GE3
Allied Stock#: 70616171

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.790 (Each)
100 $0.790
500 $0.750
1500 $0.710
2500 $0.660
Availability

0 can ship immediately.

10 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 10

Specifications

Series : SI41 Series

Overview

Features:

  • Halogen-Free Option Available
  • Low-Side Switching
  • Low On-Resistance: 5 Ω
  • Low Threshold: 0.9 V (Typ.)
  • Fast Switching Speed: 35 ns (Typ.)
  • TrenchFET® Power MOSFETs: 1.5 V Rated
  • ESD Protected: 2000 V

    Applications:
  • Drivers: Relays, Solenoids, Lamps, Hammers, Displays, Memories
  • Battery Operated Systems
  • Power Supply Converter Circuits
  • Load/Power Switching Cell Phones, Pagers

  • Product Added to Cart
    Siliconix / Vishay
    MOSFET N-CH 30V 24A 8-SOIC
    Allied Stock #: 70616171
    Mfr's Part #: SI4168DY-T1-GE3
    $0.790 Each
    Quantity added: