Siliconix / Vishay SI2329DS-T1-GE3

Image may be a representation.
See specs for product details.
SI2329DS-T1-GE3 P-channel MOSFET Transistor; 6 A; 8 V; 3-Pin TO-236
Mfr. Part#: SI2329DS-T1-GE3
Allied Stock#: 70616155

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.450 (Each)
300 $0.450
600 $0.441
1500 $0.428
3000 $0.410
7500 $0.383
15000 $0.351
30000 $0.315
Availability

0 can ship immediately.

6240 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 300

Multiples Of: 20

Specifications

Series : SI23 Series

Overview

Features:

  • Halogen-Free Option Available
  • Low-Side Switching
  • Low On-Resistance: 5 Ω
  • Low Threshold: 0.9 V (Typ.)
  • Fast Switching Speed: 35 ns (Typ.)
  • TrenchFET® Power MOSFETs: 1.5 V Rated
  • ESD Protected: 2000 V

    Applications:
  • Drivers: Relays, Solenoids, Lamps, Hammers, Displays, Memories
  • Battery Operated Systems
  • Power Supply Converter Circuits
  • Load/Power Switching Cell Phones, Pagers

  • Product Added to Cart
    Siliconix / Vishay
    SI2329DS-T1-GE3 P-channel MOSFET Transistor; 6 A; 8 V; 3-Pin TO-236
    Allied Stock #: 70616155
    Mfr's Part #: SI2329DS-T1-GE3
    $0.450 Each
    Quantity added: