Siliconix / Vishay IRF9640STRLPBF

Image may be a representation.
See specs for product details.
IRF9640STRLPBF P-channel MOSFET Transistor; 6.8 A; 200 V; 3-Pin D2PAK
Manufacturer #: IRF9640STRLPBF
Allied Stock #: 70615657

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.83 (Each)
100 $1.83
200 $1.65
400 $1.50
800 $1.27
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 10

Specifications

Series : IRF Series

Overview

Vishay IRF Series Power MOSFETs

Third-generation power MOSFETs from Vishay provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance, and cost-effectiveness. The DPAK is designed for surface mounting using vapor phase, infrared, or wave soldering techniques. Power dissipation levels up to 1.5 W are possible in typical surface mount applications.

Features:

  • Fast Switching
  • P-Channel
  • Dynamic dV/dt Rating
  • Compliant to RoHS Directive 2002/95/EC
  • Ease of Paralleling

  • Product Added to Cart
    Siliconix / Vishay
    IRF9640STRLPBF P-channel MOSFET Transistor; 6.8 A; 200 V; 3-Pin D2PAK
    Allied Stock #: 70615657
    Mfr's Part #: IRF9640STRLPBF
    $1.830 Each
    Quantity added: