Siliconix / Vishay IRF620PBF

Image may be a representation.
See specs for product details.
MOSFET N-CH 200V 5.2A TO-220AB
Mfr. Part#: IRF620PBF
Allied Stock#: 70459390

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.967 (Each)
1000 $0.967
2000 $0.748
4000 $0.642
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Series : IRF Series

Overview

Vishay IRF Series Power MOSFETs

Third-generation power MOSFETs from Vishay provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance, and cost-effectiveness. The DPAK is designed for surface mounting using vapor phase, infrared, or wave soldering techniques. Power dissipation levels up to 1.5 W are possible in typical surface mount applications.

Features:

  • Fast Switching
  • P-Channel
  • Dynamic dV/dt Rating
  • Compliant to RoHS Directive 2002/95/EC
  • Ease of Paralleling

  • Product Added to Cart
    Siliconix / Vishay
    MOSFET N-CH 200V 5.2A TO-220AB
    Allied Stock #: 70459390
    Mfr's Part #: IRF620PBF
    $0.967 Each
    Quantity added: