Siliconix / Vishay DG540DN-E3

Image may be a representation.
See specs for product details.
IC SWITCH QUAD SPST 20PLCC
Manufacturer #: DG540DN-E3
Allied Stock #: 70026172

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.81 (Each)
500 $2.81
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 500

Specifications

Dimensions : 9.042 x 9.042 x 4.57 mm
Height : 0.18" (4.57mm)
Length : 0.355" (9.042mm)
Media Type : Cable
Mounting Type : Surface Mount
Number of Channels : 4
Number of Pins : 20
Operating Voltage Range : -5 to 12 V
Package Type : PLCC
Primary Type : Analog Switches
Series : DG Series
Switch Type : SPST
Temperature, Operating, Maximum : +85 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +85 °C
Width : 0.356" (9.042mm)
Product Added to Cart
Siliconix / Vishay
IC SWITCH QUAD SPST 20PLCC
Allied Stock #: 70026172
Mfr's Part #: DG540DN-E3
$2.810 Each
Quantity added: