Siemens VC30GRYU

Image may be a representation.
See specs for product details.
Battery Charger; Electric Car; 30A; 208-240VAC In; Wall Mount; VersiCharge Series
Mfr. Part#: VC30GRYU
Allied Stock#: 70620863

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$867.160 (Each)
1 $867.160
3 $823.800
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current, Output : 30 A
Dimensions : 14.5 x 16 x 6.5" (368.3x406.4x165.1mm)
For Use With : Electric Car
Input Voltage : 208-240 VAC
Mounting Type : Wall
Power Rating : 7200 W
Series : VersiCharge Series
Temperature, Operating : -22 to 122 F (-30 to 50 C)
Type : Plug-In/Hardwire

Overview

The Siemens VersiCharge line of Electric Vehicle Charging systems is the industry’s most flexible and versatile offering. These Level 2 (240 VAC) charging stations offer unparalleled usability, safety, energy management, and affordability.


Delay Charging Button
Many Utilities Offer Large Discounts for Charging During Off Peak Hours. With the Press of a Button, You Can Delay Charging up to 8 Hours From the Time of Plug-In.

Highly Compatible
Compatible With all Plug-In Electric Vehicles (SAE J1772 Vehicle Plug)

Weather Proof Enclosure
The NEMA 4 Enclosure of the Universal VersiCharge Model is One Step Better Than the NEMA 3R Enclosures on the Market and Can be Mounted Indoor or Outdoor.

Product Added to Cart
Siemens
Battery Charger; Electric Car; 30A; 208-240VAC In; Wall Mount; VersiCharge Series
Allied Stock #: 70620863
Mfr's Part #: VC30GRYU
$867.160 Each
Quantity added: