Siemens NGG2B025L

Image may be a representation.
See specs for product details.
BREAKER NGG 2P 25A 480V 25KA LUGS
Mfr. Part#: NGG2B025L
Allied Stock#: 70241141
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$633.88 (Each)
1 $633.88
3 $613.43
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Toggle
Current Rating : 25 A
Dimensions : 5.4 L x 2.9 W in.
Mounting Type : DIN Rail Mount
Number of Poles : 2
Primary Type : Circuit Breaker
Series : NGG Series
Special Features : HVCR Rated
Termination : Box Lug
Type : Thermal/Magnetic
UPC Code : 783643413658
Voltage Rating : 480 VAC

Overview

NGG 125A Frame Molded Case Circuit Breakers
All standard circuit breakers are calibrated for 40°C maximum ambient application.
NGG 125A Frame
Suitable for Screws or DIN Rail Mounting
HACR Rated
Line and Load Lugs Are Included as Standard
Thermal/Magnetic

Product Added to Cart
Siemens
BREAKER NGG 2P 25A 480V 25KA LUGS
Allied Stock #: 70241141
Mfr's Part #: NGG2B025L
$633.880 Each
Quantity added: