Siemens HB3B090

Image may be a representation.
See specs for product details.
90A 3 Pole Miniature Circuit Breaker HBQ
Mfr. Part#: HB3B090
Allied Stock#: 70241092
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$893.980 (Each)
1 $893.980
3 $852.730
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Toggle
Current Rating : 90 A
Dimensions : 3 L x 3 W x 4 H In
Mounting Type : Panelboard
Number of Poles : 3 Pole
Overload : Thermal/Magnetic
Primary Type : Miniature Circuit Breaker
Series : HBQ Series
Termination : Screws
UPC Code : 783643111325
Voltage Rating : 240 VAC

Overview

Lug-In/Lug-Out with INSTA-WIRE Circuit Breakers

Circuit breakers provide a manual means of energizing and de-energizing a circuit. In addition, circuit breakers provide automatic over current protection of a circuit. A circuit breaker allows a circuit to be reactivated quickly after a short circuit or overload is cleared. Unlike fuses, which must be replaced when they open, a simple file of the breaker's operating handle restores the circuit.
All BQ/BQH/HBQ circuit breakers are supplied with load side lugs. All standard circuit breakers are calibrated for 40°C maximum ambient application.
Features:

  • BQ 125A Frame

  • Product Added to Cart
    Siemens
    90A 3 Pole Miniature Circuit Breaker HBQ
    Allied Stock #: 70241092
    Mfr's Part #: HB3B090
    $893.980 Each
    Quantity added: