Siemens ED63B020

Image may be a representation.
See specs for product details.
BREAKER; MOLDED CASE; ED 3P 20A 600V 18KA LD LUG
Mfr. Part#: ED63B020
Allied Stock#: 70968724

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$949.870 (Each)
1 $949.870
3 $906.030
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 20 A
Frame Type : ED Frame
Interrupt Rating : 65kA@240VAC ; 25kA@480VAC ; 18kA@600VAC
Number of Poles : 3 Pole
Primary Type : Molded Case Circuit Breaker
UPC Code : 783643209671
Voltage Rating : 600 VAC
Product Added to Cart
Siemens
BREAKER; MOLDED CASE; ED 3P 20A 600V 18KA LD LUG
Allied Stock #: 70968724
Mfr's Part #: ED63B020
$949.870 Each
Quantity added: