Siemens CQD135

Image may be a representation.
See specs for product details.
BREAKER CQD 1P 35A 277VAC 14KA DIN RAIL
Manufacturer #: CQD135
Allied Stock #: 70241001
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$178.45 (Each)
1 $178.45
3 $172.70
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Toggle
Current Rating : 35 A
Dimensions : 4.9 L x 2.88 W in.
Mounting Type : DIN Rail Mount
Number of Poles : 1 Pole
Primary Type : Circuit Breaker
Series : CQD Series
Standards : UL Listed
Termination : Box Lug
Type : Thermal/Magnetic
UPC Code : 783643277519
Voltage Rating : 277 VAC ; 125 VAC

Overview

Type CDQ Molded Case Circuit Breakers
All standard circuit breakers are calibrated for 40°C maximum ambient application.
CQD 100A Frame
CQD Breakers Are UL Listed for Reverse Feed Applications
Thermal/Magnetic

Product Added to Cart
Siemens
BREAKER CQD 1P 35A 277VAC 14KA DIN RAIL
Allied Stock #: 70241001
Mfr's Part #: CQD135
$178.450 Each
Quantity added: