Siemens BQ3B015H

Image may be a representation.
See specs for product details.
15A 3 Pole Miniature Circuit Breaker BQH
Manufacturer #: BQ3B015H
Allied Stock #: 70240969
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$495.00 (Each)
1 $495.00
3 $479.03
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Toggle
Current Rating : 15 A
Dimensions : 3 L x 3 W x 4 H In
Mounting Type : Panelboard
Number of Poles : 3 Pole
Overload : Thermal/Magnetic
Primary Type : Miniature Circuit Breaker
Series : BQ Series
Special Features : Finger Safe Terminal Shield
Termination : Screws
UPC Code : 783643161672
Voltage Rating : 240 VAC

Overview

Lug-In/Lug-Out with INSTA-WIRE Molded Case Circuit Breakers

Circuit breakers provide a manual means of energizing and de-energizing a circuit. In addition, circuit breakers provide automatic over current protection of a circuit. A circuit breaker allows a circuit to be reactivated quickly after a short circuit or overload is cleared. Unlike fuses, which must be replaced when they open, a simple file of the breaker's operating handle restores the circuit.
All BQ/BQH/HBQ circuit breakers are supplied with load side lugs. All standard circuit breakers are calibrated for 40°C maximum ambient application.
Features:
BQ 125A Frame

Product Added to Cart
Siemens
15A 3 Pole Miniature Circuit Breaker BQH
Allied Stock #: 70240969
Mfr's Part #: BQ3B015H
$495.000 Each
Quantity added: