Siemens BQ2H030
Circuit Breaker Therm/Mag 2-Pole 30A 240VAC 10 000A IR (BQ) DIN-Rail Mnt
Mfr. Part #: BQ2H030 / RS Stock #: 70240961
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$431.19
10
$409.63
25
$388.07
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Toggle
Approvals
UL Listed
Current Rating
30 A
Mounting Type
DIN Rail Mount
Number of Poles
2
Special Features
Finger Safe Terminal Shield
Standards
UL Listed
Termination
Screw
Type
Thermal/Magnetic
UPC Code
783643102514
Voltage Rating
240 V
Overview
Lug-In/Lug-Out with INSTA-WIRE Molded Case Circuit Breakers
Circuit breakers provide a manual means of energizing and de-energizing a circuit. In addition, circuit breakers provide automatic over current protection of a circuit. A circuit breaker allows a circuit to be reactivated quickly after a short circuit or overload is cleared. Unlike fuses, which must be replaced when they open, a simple file of the breaker's operating handle restores the circuit.
All BQ/BQH/HBQ circuit breakers are supplied with load side lugs. All standard circuit breakers are calibrated for 40°C maximum ambient application.
Features:
BQ 125A Frame
Circuit breakers provide a manual means of energizing and de-energizing a circuit. In addition, circuit breakers provide automatic over current protection of a circuit. A circuit breaker allows a circuit to be reactivated quickly after a short circuit or overload is cleared. Unlike fuses, which must be replaced when they open, a simple file of the breaker's operating handle restores the circuit.
All BQ/BQH/HBQ circuit breakers are supplied with load side lugs. All standard circuit breakers are calibrated for 40°C maximum ambient application.
Features:
BQ 125A Frame