Siemens BQ2B040QLD

Image may be a representation.
See specs for product details.
Circuit Breaker; Therm/Mag; 2-Pole; 40A; 120/240VAC; Load Side Conn. TC1Q1; DIN
Mfr. Part#: BQ2B040QLD
Allied Stock#: 70240938
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$101.50 (Each)
1 $101.50
3 $98.12
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Toggle
Current Rating : 40 A
Dimensions : 3 L x 2 W x 3-3/4 H in.
Mounting Type : DIN Rail Mount
Number of Poles : 2
Primary Type : Circuit Breaker
Series : BQ Series
Special Features : Finger Safe Terminal Shield
Termination : Screws
Type : Thermal/Magnetic
UPC Code : 783643411852
Voltage Rating : 120 VAC ; 240 VAC

Overview

Lug-In/Lug-Out with INSTA-WIRE Molded Case Circuit Breakers

Circuit breakers provide a manual means of energizing and de-energizing a circuit. In addition, circuit breakers provide automatic over current protection of a circuit. A circuit breaker allows a circuit to be reactivated quickly after a short circuit or overload is cleared. Unlike fuses, which must be replaced when they open, a simple file of the breaker's operating handle restores the circuit.
All BQ/BQH/HBQ circuit breakers are supplied with load side lugs. All standard circuit breakers are calibrated for 40°C maximum ambient application.
Features:
BQ 125A Frame

Product Added to Cart
Siemens
Circuit Breaker; Therm/Mag; 2-Pole; 40A; 120/240VAC; Load Side Conn. TC1Q1; DIN
Allied Stock #: 70240938
Mfr's Part #: BQ2B040QLD
$101.500 Each
Quantity added: