Siemens BQ1B025QLD

Image may be a representation.
See specs for product details.
Circuit Breaker; Therm/Mag; 1-Pole; 25A; 120VAC; Load Side Conn. TC1Q1; DIN-Rail
Manufacturer #: BQ1B025QLD
Allied Stock #: 70240903
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$48.02 (Each)
1 $48.02
3 $46.36
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Toggle
Current Rating : 25 A
Dimensions : 3 L x 1 W x 3-3/4 H in.
Mounting Type : DIN Rail Mount
Number of Poles : 1 Pole
Primary Type : Circuit Breaker
Series : BQ Series
Special Features : Finger Safe Terminal Shield
Termination : Screws
Type : Thermal/Magnetic
UPC Code : 783643411739
Voltage Rating : 120 VAC

Overview

Lug-In/Lug-Out with INSTA-WIRE Molded Case Circuit Breakers

Circuit breakers provide a manual means of energizing and de-energizing a circuit. In addition, circuit breakers provide automatic over current protection of a circuit. A circuit breaker allows a circuit to be reactivated quickly after a short circuit or overload is cleared. Unlike fuses, which must be replaced when they open, a simple file of the breaker's operating handle restores the circuit.
All BQ/BQH/HBQ circuit breakers are supplied with load side lugs. All standard circuit breakers are calibrated for 40°C maximum ambient application.
Features:
BQ 125A Frame

Product Added to Cart
Siemens
Circuit Breaker; Therm/Mag; 1-Pole; 25A; 120VAC; Load Side Conn. TC1Q1; DIN-Rail
Allied Stock #: 70240903
Mfr's Part #: BQ1B025QLD
$48.020 Each
Quantity added: