Siemens 6XV18703QN10
Industrial Ethernet Cord, Pre-assembled, RJ45/RJ45 Connectors, 10 m Length
Mfr. Part #: 6XV18703QN10 / RS Stock #: 70239425
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$72.08
5
$68.48
10
$67.03
25
$65.59
Additional Inventory
On order:
6
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
10 m
Impedance
100 ohm
Operating Temperature
25 to 70 °C
Protection Class
IP20
Type
Network (Cat 5/6) Cables
UPC Code
662643220001
Weight
50 kg/km
Overview
Patch cord, preassembled with two RJ45 connectors
Simple connection of terminals with an RJ45 interface to the interference-proof Industrial Ethernet FC cabling system (10/100/1000 Mbit/s)
Quick and error-free commissioning thanks to pre-assembled, factory-tested patch cables Simple cable laying due to small cable diameter
Silicone-free, therefore suitable for use in the automotive industry (for example on paint lines) Available in lengths of 0.5 m, 1 m, 2 m, 6 m, 10 m
Features:
4 × 2 Cores for 10/100/1000 Mbit/s Transmission Rate?Each Pair is Encased in Plastic Film and Shielded with a Plastic-Clad Aluminum Foil
Outer Woven Shield Around all Pairs Comprising Tinned Copper Wires
Plastic Sheath (PVC)
Specifications:
Category Cat6 (4 × 2) of the International Cabling Standards ISO/IEC 11801 and EN 50173
UL Approval
Simple connection of terminals with an RJ45 interface to the interference-proof Industrial Ethernet FC cabling system (10/100/1000 Mbit/s)
Quick and error-free commissioning thanks to pre-assembled, factory-tested patch cables Simple cable laying due to small cable diameter
Silicone-free, therefore suitable for use in the automotive industry (for example on paint lines) Available in lengths of 0.5 m, 1 m, 2 m, 6 m, 10 m
Features:
Specifications: