Siemens 6SL32101PB214AL0

Image may be a representation.
See specs for product details.
DRIVE; SINAMICS; G120; POWER MODULE PM240-2; 1/3AC200-240V; 3HP; FSC; Filter
Mfr. Part#: 6SL32101PB214AL0
Allied Stock#: 71099682
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$478.09 (Each)
1 $478.09
3 $454.19
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

For Use With : 1-Phase Motors, 3-Phase Motors
Frequency, Output : 0 to 550 Hz
Phase : Single, Three
Series : SINAMICS G120 Series
UPC Code : 887621830977

Overview

Siemens 6SL32430BB301HA3 — SINAMICS Family G120 Series | The Modular Inverter:

The SINAMICS Family G120 Series of closed-loop vector drives offers high levels of integrated safety, energy savings, and network connectivity. Available in 1⁄2 to 335 HP, this modular and scalable standard drive may be configured in a wide variety of designs to meet many industrial drive applications. In addition, built-in math and logic eliminate the need for a separate PLC. The EN 60204 safety functions of the SINAMICS G120 are fully integrated into the drive and include Safe Torque Off, Safe Stop 1, Safety Limited Speed and Safe Brake Control. As a result, production plants obtain greater levels of safety while requiring less overhead to integrate the drives into fail-safe, automation, and drive environments. The SINAMICS G120 vector drive also complies with NFPA 79-2007.

The SINAMICS G120 offers enhanced energy savings with regenerative power modules. The modules recover line commutated energy for all power ratings. It also eliminates the need for a pulsed resistor and brake chopper while reducing the control cabinet and cooling system requirements. Built-in portals for the PROFIBUS and PROFINET communications networks ensure exceptional drive performance that may be integrated to the field level.

The new SINAMICS wall mount kits allow simple, direct mounting of G120C compact and G120 PM240-2 modular drives. Designed for use with the latest SINAMICS drives, these low-cost kits are easy-to-install and conform to NEMA 1 and UL Type 1 standards. Available in power ranges from 1⁄2 to 200 hp, and for voltages from 230V to 690V, the streamlined, compact design is consistent for all frame sizes and provides for simple interior mounting. Each wall mount kit provides best-in-class space savings and direct access to drive-mounted operator panels for simple commissioning, monitoring and troubleshooting.

G120 Features:

  • Safety Integrated - for safety-relevant machines and systems
  • Capable of power regenerative feedback - into the line supply for energy saving
  • Advanced cooling concept
  • Faster engineering, fast commissioning - Using the SIZER and STARTER tools and data backup using the Basic Operator Panel (BOP) and MMC card
  • Efficient and consistent solutions - via Totally Integrated Automation (TIA), consistency from SINAMICS through to the automation level

    Features of the SINAMICS Wall Mount Kits:
  • Conforms to NEMA 1 /UL Type 1 standards for interior installations
  • Accommodates all G120C / PM240-2 / PM240P-2 power modules, control units and operator panels
  • Standardized design for optimum space utilization and for efficient side-by-side mounting with minimal clearances
  • Multiple conduit knockout holes are provided for separate power, motor, I/O and network cabling
  • Designed in accordance with the latest applicable UL 61800-5-1 standards for AC drives

    SINAMICS Family Features:
  • Wide range of power ratings from 0.05 kW to 85 MW
  • Available in low-voltage, medium-voltage as well as DC versions
  • High degree of flexibility and combinability
  • Simple coupling to SIMATIC control systems and seamless integration in the automation landscape as well as part of Totally Integrated Automation
  • Higher-level, standard Safety Integrated concept
  • Standard and unified functionality as a result of the common hardware and software platform
  • Common engineering for all drives
    – SIZER for engineering
    – STARTER / SINAMICS Startdrive for parameterizing and commissioning




  • Product Added to Cart
    Siemens
    DRIVE; SINAMICS; G120; POWER MODULE PM240-2; 1/3AC200-240V; 3HP; FSC; Filter
    Allied Stock #: 71099682
    Mfr's Part #: 6SL32101PB214AL0
    $478.090 Each
    Quantity added: