Siemens 6GK57988MC000AM1
SIMATIC NET,IWLAN RCOAX THREADED WASHER
Mfr. Part #: 6GK57988MC000AM1 / RS Stock #: 70903998
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$165.92
3
$157.63
Additional Inventory
Product Specifications
Overview
SIEMENS SCALANCE Series – Unmanaged Ethernet Switch
The unmanaged Industrial Ethernet switches of the SCALANCE XB-000/XB-000G line allow cost-effective solutions for setting up small star or line topologies with switching functionality in machinery or plant components. The enclosure is designed for space-saving installation in a control cabinet on a standard rail. Wall mounting is also possible.
The SCALANCE XB-000/XB-000G Industrial Ethernet switches are optimized for mounting on a standard rail. They have:
– A 3-pin terminal block for connecting the power supply (1 x 24 V DC) and functional ground.
– An LED to display status information (Power)
– LEDs for indicating the status information (link status and bdata exchange) per port
Features:
Implementing a machine network even under constant cost pressure
Space-saving installation thanks to small, compact design
Quick commissioning without configuration
Easy on-site diagnostics via LEDs
The following port types are available:
10/100 BaseTX electrical RJ45 ports or 10/100/1000 BaseTX electrical RJ45 ports; automatic data transmission rate detection (10/100/1000 Mbit/s), with Autosensing and Autocrossing function for connecting IE TP cables up to 100 m.
100 BaseFX, optical SC port for direct connection to the Industrial Ethernet FO cables. Multimode fiber-optic cable up to 3 km
100 BaseFX, optical SC port for direct connection to the Industrial Ethernet FO cables. Single mode fiber-optic cable up to 26 km
1000 BaseSX optical SC port for direct connection to the Industrial Ethernet FO cables. Multimode fiber-optic cable up to 750 m
1000 BaseLX optical SC port for direct connection to the Industrial Ethernet FO cables. Singlemode fiber-optic cable up to 10 km
The unmanaged Industrial Ethernet switches of the SCALANCE XB-000/XB-000G line allow cost-effective solutions for setting up small star or line topologies with switching functionality in machinery or plant components. The enclosure is designed for space-saving installation in a control cabinet on a standard rail. Wall mounting is also possible.
The SCALANCE XB-000/XB-000G Industrial Ethernet switches are optimized for mounting on a standard rail. They have:
– A 3-pin terminal block for connecting the power supply (1 x 24 V DC) and functional ground.
– An LED to display status information (Power)
– LEDs for indicating the status information (link status and bdata exchange) per port
Features:
The following port types are available: