Siemens 6GK54088GR002AM2
SCALANCE XM408-8C
Mfr. Part #: 6GK54088GR002AM2 / RS Stock #: 70903925
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4,223.93
Product Specifications
Product Attribute
Attribute Value
Search
Mounting Type
DIN Rail Mount
Number of Ports
24
Operating Temperature
-40 to 70 °C
Power Loss
48 W
Primary Type
Ethernet Switch
Protection Class
IP20
Protocol Type
10/100/1000 Mbit/s
Supply Current
2 A
Supply Voltage
24 VDC
Transfer Rate
10/100/1000 Mbit/s
Type
Managed Switch
Type Port
RJ11, RJ45
UPC Code
887621835316
Weight
1.15 kg
Overview
The SCALANCE X-200 Industrial Ethernet managed switches permit cost-effective configuration of Industrial Ethernet line, star or ring topologies. The possibility to create redundant rings makes it the perfect fit for networks in which high availability is required. The easy-to-use Web Based Management provides access to extensive management and diagnostics functions. The IP30 protection, rugged cast metal housing, and RJ45 thread collars prove it's capability to serve in industrial applications.
With the addition of a replaceable C-Plug memory disk, switches can be exchanged without a programming device. The configuration or application data are secured on the C-PLUG and can be implemented in another SCALANCE X-200 switch without special know how.
The SCALANCE X-200 is available in 9 different versions with electrical and optical 10/100 M bit/s Ethernet ports.
Features:
?Diagnostics and Configuration Available Via Web, SNMP or TIA Portal/Step7 Management Tools
?PROFINET Process Diagnostics and System Diagnostics
?Integrated Redundancy Manager for High Speed Redundancy; Reconfiguration time <300 ms/50 Switches
?Ring Redundancy with MRP; Reconfiguration Time < 200 ms
Specifications:
?Compact Metal Enclosure
?RJ45 Sockets with Retaining Sleeve for Additional Strain Relief
?DIN and S7-300 Rail Mounting
?Redundant Power Supply (2 × 24 VDC)
?Fanless Temperature range -40 to +60°C
With the addition of a replaceable C-Plug memory disk, switches can be exchanged without a programming device. The configuration or application data are secured on the C-PLUG and can be implemented in another SCALANCE X-200 switch without special know how.
The SCALANCE X-200 is available in 9 different versions with electrical and optical 10/100 M bit/s Ethernet ports.
Features:
?Diagnostics and Configuration Available Via Web, SNMP or TIA Portal/Step7 Management Tools
?PROFINET Process Diagnostics and System Diagnostics
?Integrated Redundancy Manager for High Speed Redundancy; Reconfiguration time <300 ms/50 Switches
?Ring Redundancy with MRP; Reconfiguration Time < 200 ms
Specifications:
?Compact Metal Enclosure
?RJ45 Sockets with Retaining Sleeve for Additional Strain Relief
?DIN and S7-300 Rail Mounting
?Redundant Power Supply (2 × 24 VDC)
?Fanless Temperature range -40 to +60°C