Siemens 6GK52022BB002BA3

Image may be a representation.
See specs for product details.
SIMATIC NET; SCALANCE X202-2IRT
Manufacturer #: 6GK52022BB002BA3
Allied Stock #: 70903862

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1831.58 (Each)
1 $1831.58
3 $1740.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current, Supply : 0.3 A
Mounting Type : Wall/Rail
Number of Ports : 4
Power Loss : 6 W
Primary Type : Ethernet Switch
Protection Class : IP30
Protocol Type : 10/100 Mbit/s
Series : 6GK Series
Supply Voltage : 24 VDC
Temperature, Operating : –40 to 60 °C
Transfer Rate, Ethernet : 10/100 Mbit/s
Type : Managed Switch
UPC Code : 662643298697
Weight : 0.78 kg

Overview

SIEMENS SCALANCE Series – Unmanaged Ethernet Switch

The unmanaged Industrial Ethernet switches of the SCALANCE XB-000/XB-000G line allow cost-effective solutions for setting up small star or line topologies with switching functionality in machinery or plant components. The enclosure is designed for space-saving installation in a control cabinet on a standard rail. Wall mounting is also possible.

The SCALANCE XB-000/XB-000G Industrial Ethernet switches are optimized for mounting on a standard rail. They have:
– A 3-pin terminal block for connecting the power supply (1 x 24 V DC) and functional ground.
– An LED to display status information (Power)
– LEDs for indicating the status information (link status and bdata exchange) per port

Features:

  • Implementing a machine network even under constant cost pressure
  • Space-saving installation thanks to small, compact design
  • Quick commissioning without configuration
  • Easy on-site diagnostics via LEDs

    The following port types are available:
  • 10/100 BaseTX electrical RJ45 ports or 10/100/1000 BaseTX electrical RJ45 ports; automatic data transmission rate detection (10/100/1000 Mbit/s), with Autosensing and Autocrossing function for connecting IE TP cables up to 100 m.
  • 100 BaseFX, optical SC port for direct connection to the Industrial Ethernet FO cables. Multimode fiber-optic cable up to 3 km
  • 100 BaseFX, optical SC port for direct connection to the Industrial Ethernet FO cables. Single mode fiber-optic cable up to 26 km
  • 1000 BaseSX optical SC port for direct connection to the Industrial Ethernet FO cables. Multimode fiber-optic cable up to 750 m
  • 1000 BaseLX optical SC port for direct connection to the Industrial Ethernet FO cables. Singlemode fiber-optic cable up to 10 km

  • Product Added to Cart
    Siemens
    SIMATIC NET; SCALANCE X202-2IRT
    Allied Stock #: 70903862
    Mfr's Part #: 6GK52022BB002BA3
    $1,831.580 Each
    Quantity added: