Siemens 6GK19011BB202AB0
CONNECTOR IE FC RJ45 90 DEG (10 PK), 6GK Series
Mfr. Part #: 6GK19011BB202AB0 / RS Stock #: 70239358
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
90 Degree(s)
Connector Type
IE FC RJ45 Plug 90
Operating Temperature
40 to 70 °C
Primary Type
RJ45
Protection Class
I20
Transfer Rate
10/100 Mbit/s
UPC Code
040892604986
Weight
35 g
Overview
The compact, rugged design of the connectors makes the FC RJ45 Plug suitable for use in both industrial environments and on office equipment. The Industrial Ethernet FastConnect RJ45 Plugs 2 x 2 permit quick and easy installation of the Industrial Ethernet FastConnect installation cables 2 × 2 (4-core twisted pair cables) in the field.
The Industrial Ethernet FastConnect Stripping Tool for preparing the end of a cable (stripping the jacket and shield in one step) allows simple handling and fast, reliable fitting of the cable connector to the cable. As all the cable connector parts are captive, it can also be fitted in difficult conditions.
The plug-in connectors enable point-to-point links to be implemented (100 Mbit/s) for Industrial Ethernet between two data terminals/network components up to 100 m without the need for patches.
Features:
RJ45 Plug-in Connector 90 Degree, Resistant to Interference Thanks to the Rugged Metal Housing
Excellent EMC Shielding and Deflection
Integrated Strain-Relief for Installation Cables
Industry-compatible Design (Rugged Metal Housing, No Easily Lost Small Parts)
Time-saving, Error-free installation Thanks to Color Coding and the Transparent Contact Cover
Specifications:
Compatible to the EN 50173 (RJ45) / ISO IEC 11801 Standard
The Industrial Ethernet FastConnect Stripping Tool for preparing the end of a cable (stripping the jacket and shield in one step) allows simple handling and fast, reliable fitting of the cable connector to the cable. As all the cable connector parts are captive, it can also be fitted in difficult conditions.
The plug-in connectors enable point-to-point links to be implemented (100 Mbit/s) for Industrial Ethernet between two data terminals/network components up to 100 m without the need for patches.
Features:
Specifications: