Siemens 6EP13363BA10
Power Supply, 1 PH, AC-DC, 24V, 20A, 100-240V In, Din Rail Mount, Modular
Mfr. Part #: 6EP13363BA10 / RS Stock #: 70240390
Price
Qty.
Standard Price
1
$537.26
Additional Inventory
On order:
33
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
85-275 VAC
Mounting Type
DIN Rail Mount
Number of Outputs
1
Operation
Switching
Output Current
20 A
Output Power
480 W
Output Voltage
24 VDC
Primary Type
AC-DC
Special Features
Power Boost
Type
Industrial
UPC Code
662643545487
Overview
SITOP modular meets the highest requirements for functionality, e. g. for use in complex plants and machines. The wide input voltage range enables connection to any system in the world and guarantees a high level of safety even in the event of large voltage fluctuations. The power boost function briefly supplies up to three times the rated current. In the case of an overload, you can choose between constant current with automatic restart, or user directed restart.
48 VDC/10 A and 20 A Enables Small Cable Cross-Sections
Compact Metal Housing
No Installation Clearances Required at the Sides
Wide Input Voltage Range
Extra Power for Brief Operational Overload
Power Boost for Triggering Protective Equipment
Selectable Short-Circuit Characteristics
Soft Characteristic Curve Selectable for Parallel Switching and Load Sharing
High Efficiency
Operating Status Indicated by 3 LEDs
Can Be Combined with SITOP Power Security Components and DC UPS
-25 to 60°C Ambient Temperate Range
Setting Range 24 to 28.8 VDC for 24 VDC Output Voltages and 42 to 56 VDC for 48 VDC Output Voltages
Certifications: CE, cULus, SEMI F47(for 24 VDC Single and Three Phase), ABS, GL
Efficiencies from 87% to 93%
Power Boost: 3× Rated Output Current for 25 ms
Extra Power: 1.5× Rated Output Current for 5 s/Min.